
HVC0603-50MF8 | |
|---|---|
DigiKey Part Number | 696-HVC0603-50MF8TR-ND - Tape & Reel (TR) 696-HVC0603-50MF8CT-ND - Cut Tape (CT) 696-HVC0603-50MF8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0603-50MF8 |
Description | RES 50M OHM 1% 1/10W 0402 |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.059" L x 0.031" W (1.50mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹403.56000 | ₹403.56 |
| 10 | ₹300.25800 | ₹3,002.58 |
| 25 | ₹276.68760 | ₹6,917.19 |
| 50 | ₹263.07800 | ₹13,153.90 |
| 100 | ₹252.23770 | ₹25,223.77 |
| 250 | ₹241.22732 | ₹60,306.83 |