50 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage, Non-Magnetic Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC0603-50MF8

DigiKey Part Number
696-HVC0603-50MF8TR-ND - Tape & Reel (TR)
696-HVC0603-50MF8CT-ND - Cut Tape (CT)
696-HVC0603-50MF8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC0603-50MF8
Description
RES 50M OHM 1% 1/10W 0402
Customer Reference
Detailed Description
50 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage, Non-Magnetic Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Non-Magnetic
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.059" L x 0.031" W (1.50mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 401
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹403.56000₹403.56
10₹300.25800₹3,002.58
25₹276.68760₹6,917.19
50₹263.07800₹13,153.90
100₹252.23770₹25,223.77
250₹241.22732₹60,306.83