
HVC0805H-33MJ8 | |
|---|---|
DigiKey Part Number | 696-HVC0805H-33MJ8TR-ND - Tape & Reel (TR) 696-HVC0805H-33MJ8CT-ND - Cut Tape (CT) 696-HVC0805H-33MJ8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0805H-33MJ8 |
Description | RES SMD 33M OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 33 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0805H-33MJ8 Models |
Category | Features High Voltage, Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹277.86000 | ₹277.86 |
| 10 | ₹200.17200 | ₹2,001.72 |
| 25 | ₹182.40440 | ₹4,560.11 |
| 50 | ₹172.10280 | ₹8,605.14 |
| 100 | ₹163.90870 | ₹16,390.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹155.58992 | ₹38,897.48 |