1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC1206H-100MJ8

DigiKey Part Number
696-1615-2-ND - Tape & Reel (TR)
696-1615-1-ND - Cut Tape (CT)
696-1615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC1206H-100MJ8
Description
RES SMD 100M OHM 5% 1/4W 1206
Customer Reference
Detailed Description
100 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Non-Magnetic Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC1206H-100MJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Magnetic
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 300°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 27/02/2026
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹190.79000₹190.79
10₹132.13400₹1,321.34
25₹118.87600₹2,971.90
50₹111.19120₹5,559.56
100₹105.09480₹10,509.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹95.29612₹47,648.06