33 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Non-Magnetic Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC0805H-33MJ8

DigiKey Part Number
696-HVC0805H-33MJ8TR-ND - Tape & Reel (TR)
696-HVC0805H-33MJ8CT-ND - Cut Tape (CT)
696-HVC0805H-33MJ8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC0805H-33MJ8
Description
RES SMD 33M OHM 5% 1/8W 0805
Customer Reference
Detailed Description
33 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Non-Magnetic Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC0805H-33MJ8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Non-Magnetic
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 300°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹277.86000₹277.86
10₹200.17200₹2,001.72
25₹182.40440₹4,560.11
50₹172.10280₹8,605.14
100₹163.90870₹16,390.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹155.58992₹38,897.48
Manufacturers Standard Package