
HVC1206H-33MJ8 | |
|---|---|
DigiKey Part Number | 696-1618-2-ND - Tape & Reel (TR) 696-1618-1-ND - Cut Tape (CT) 696-1618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC1206H-33MJ8 |
Description | RES SMD 33M OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 33 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC1206H-33MJ8 Models |
Category | Features High Voltage, Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹105.32196 | ₹26,330.49 |
| 500 | ₹101.49240 | ₹50,746.20 |