
HVC2512-50MJ8 | |
|---|---|
DigiKey Part Number | 696-HVC2512-50MJ8TR-ND - Tape & Reel (TR) 696-HVC2512-50MJ8CT-ND - Cut Tape (CT) 696-HVC2512-50MJ8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC2512-50MJ8 |
Description | RES 50M OHM 5% 1W 0402 |
Customer Reference | |
Detailed Description | 50 MOhms ±5% 1W Chip Resistor 0402 (1005 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.037" L x 0.019" W (0.95mm x 0.48mm) |
Tolerance | Height - Seated (Max) 0.015" (0.38mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹383.71000 | ₹383.71 |
| 10 | ₹284.28600 | ₹2,842.86 |
| 25 | ₹261.60360 | ₹6,540.09 |
| 50 | ₹248.44780 | ₹12,422.39 |
| 100 | ₹237.97620 | ₹23,797.62 |