
HVC2512H-100MJ8 | |
|---|---|
DigiKey Part Number | 696-1619-2-ND - Tape & Reel (TR) 696-1619-1-ND - Cut Tape (CT) 696-1619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC2512H-100MJ8 |
Description | RES SMD 100M OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC2512H-100MJ8 Models |
Category | Features High Voltage, Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.138" W (6.30mm x 3.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |