
HVC2512H-10MJ8 | |
|---|---|
DigiKey Part Number | 696-1620-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVC2512H-10MJ8 |
Description | RES SMD 10M OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC2512H-10MJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Magnetic | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 300°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.138" W (6.30mm x 3.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |