
HVS1206-470KJ8 | |
|---|---|
DigiKey Part Number | 696-HVS1206-470KJ8TR-ND - Tape & Reel (TR) 696-HVS1206-470KJ8CT-ND - Cut Tape (CT) 696-HVS1206-470KJ8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVS1206-470KJ8 |
Description | RES SMD 470K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Magnetic | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹89.86299 | ₹1,79,725.98 |
| 4,000 | ₹88.01255 | ₹3,52,050.20 |
| 6,000 | ₹87.10981 | ₹5,22,658.86 |
| 10,000 | ₹86.13070 | ₹8,61,307.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.96000 | ₹191.96 |
| 10 | ₹132.69700 | ₹1,326.97 |
| 25 | ₹119.12880 | ₹2,978.22 |
| 50 | ₹111.30140 | ₹5,565.07 |
| 100 | ₹105.08590 | ₹10,508.59 |
| 250 | ₹98.76224 | ₹24,690.56 |
| 500 | ₹96.52206 | ₹48,261.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹204.08000 | ₹204.08 |
| 10 | ₹140.61800 | ₹1,406.18 |
| 25 | ₹126.28560 | ₹3,157.14 |
| 50 | ₹117.99220 | ₹5,899.61 |
| 100 | ₹111.38520 | ₹11,138.52 |
| 250 | ₹104.68888 | ₹26,172.22 |
| 500 | ₹100.80862 | ₹50,404.31 |
| 1,000 | ₹97.71670 | ₹97,716.70 |