
MSR1-0R05F1 | |
|---|---|
DigiKey Part Number | 696-1635-ND |
Manufacturer | |
Manufacturer Product Number | MSR1-0R05F1 |
Description | RES 0.05 OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MSR1-0R05F1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.449" L x 0.067" W (11.40mm x 1.70mm) |
Tolerance | Height - Seated (Max) 0.299" (7.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹145.55000 | ₹145.55 |
| 10 | ₹96.02200 | ₹960.22 |
| 25 | ₹82.48840 | ₹2,062.21 |
| 50 | ₹74.02020 | ₹3,701.01 |
| 100 | ₹66.78080 | ₹6,678.08 |
| 250 | ₹58.86840 | ₹14,717.10 |
| 500 | ₹53.91040 | ₹26,955.20 |
| 1,000 | ₹49.69997 | ₹49,699.97 |
| 5,000 | ₹42.20590 | ₹2,11,029.50 |