
MSR5-0R1F1 | |
|---|---|
DigiKey Part Number | 696-MSR5-0R1F1-ND |
Manufacturer | |
Manufacturer Product Number | MSR5-0R1F1 |
Description | RES 0.1 OHM 1% 5W RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MSR5-0R1F1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.799" L x 0.067" W (20.30mm x 1.70mm) |
Tolerance | Height - Seated (Max) 1.000" (25.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹174.84000 | ₹174.84 |
| 10 | ₹115.86900 | ₹1,158.69 |
| 25 | ₹99.72680 | ₹2,493.17 |
| 50 | ₹89.63320 | ₹4,481.66 |
| 100 | ₹81.03290 | ₹8,103.29 |
| 250 | ₹71.60456 | ₹17,901.14 |
| 500 | ₹65.70714 | ₹32,853.57 |
| 1,000 | ₹60.69527 | ₹60,695.27 |
| 5,000 | ₹51.77938 | ₹2,58,896.90 |