
MT2B-0R1F1 | |
---|---|
DigiKey Part Number | 696-1737-ND |
Manufacturer | |
Manufacturer Product Number | MT2B-0R1F1 |
Description | RES 0.1 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MT2B-0R1F1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.200" Dia x 0.580" L (5.08mm x 14.73mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹239.60000 | ₹239.60 |
10 | ₹159.64300 | ₹1,596.43 |
25 | ₹138.00840 | ₹3,450.21 |
50 | ₹124.48440 | ₹6,224.22 |
100 | ₹112.97490 | ₹11,297.49 |
250 | ₹100.36140 | ₹25,090.35 |
500 | ₹92.47062 | ₹46,235.31 |
1,000 | ₹85.76721 | ₹85,767.21 |
5,000 | ₹73.84144 | ₹3,69,207.20 |