
PF2203-150RF1 | |
|---|---|
DigiKey Part Number | 696-1309-ND |
Manufacturer | |
Manufacturer Product Number | PF2203-150RF1 |
Description | RES 150 OHM 1% 35W TO220 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 35W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PF2203-150RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.417" L x 0.177" W (10.60mm x 4.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹465.93000 | ₹465.93 |
| 10 | ₹352.42900 | ₹3,524.29 |
| 25 | ₹326.52360 | ₹8,163.09 |
| 50 | ₹311.53940 | ₹15,576.97 |
| 100 | ₹299.61160 | ₹29,961.16 |
| 250 | ₹287.49000 | ₹71,872.50 |
| 500 | ₹280.45632 | ₹1,40,228.16 |
| 1,000 | ₹274.85397 | ₹2,74,853.97 |