
PF2203-15RF1 | |
|---|---|
DigiKey Part Number | 696-1310-ND |
Manufacturer | |
Manufacturer Product Number | PF2203-15RF1 |
Description | RES 15 OHM 1% 35W TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 35W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PF2203-15RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.417" L x 0.177" W (10.60mm x 4.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹533.02000 | ₹533.02 |
| 10 | ₹408.90000 | ₹4,089.00 |
| 25 | ₹380.49720 | ₹9,512.43 |
| 50 | ₹364.05900 | ₹18,202.95 |
| 100 | ₹350.96640 | ₹35,096.64 |
| 250 | ₹337.65388 | ₹84,413.47 |
| 500 | ₹329.93622 | ₹1,64,968.11 |
| 1,000 | ₹323.78501 | ₹3,23,785.01 |