
PF2472-120RF1 | |
|---|---|
DigiKey Part Number | 696-PF2472-120RF1-ND |
Manufacturer | |
Manufacturer Product Number | PF2472-120RF1 |
Description | RES 120 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.630" L x 0.189" W (16.00mm x 4.80mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹852.65000 | ₹852.65 |
| 10 | ₹706.62900 | ₹7,066.29 |
| 25 | ₹658.22880 | ₹16,455.72 |
| 50 | ₹625.44580 | ₹31,272.29 |
| 100 | ₹595.93380 | ₹59,593.38 |
| 250 | ₹561.69168 | ₹1,40,422.92 |
| 500 | ₹539.16674 | ₹2,69,583.37 |
| 1,000 | ₹519.30787 | ₹5,19,307.87 |