
RSL-8000-50 | |
|---|---|
DigiKey Part Number | RSL-8000-50-ND |
Manufacturer | |
Manufacturer Product Number | RSL-8000-50 |
Description | RES CHAS MNT 6.3 UOHM 0.25% |
Customer Reference | |
Detailed Description | 6.3 µOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 6.3 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | 30°C ~ 70°C | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 12.625" L x 5.000" W (320.68mm x 127.00mm) | |
Height - Seated (Max) | 4.030" (102.36mm) | |
Lead Style | 4-Terminal | |
Package / Case | Rectangular Case - Open | |
Failure Rate | - |