
S1-0R05F1 | |
|---|---|
DigiKey Part Number | 696-S1-0R05F1TR-ND - Tape & Reel (TR) 696-S1-0R05F1CT-ND - Cut Tape (CT) 696-S1-0R05F1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1-0R05F1 |
Description | RES 0.05 OHM 1% 1/2W 1913 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1913 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S1-0R05F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 1913 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹215.26000 | ₹215.26 |
| 10 | ₹143.22700 | ₹1,432.27 |
| 25 | ₹123.60200 | ₹3,090.05 |
| 50 | ₹111.32000 | ₹5,566.00 |
| 100 | ₹100.86450 | ₹10,086.45 |
| 250 | ₹89.40636 | ₹22,351.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | ₹79.81740 | ₹51,881.31 |
| 1,300 | ₹74.09362 | ₹96,321.71 |
| 1,950 | ₹71.15348 | ₹1,38,749.29 |
| 3,250 | ₹67.82765 | ₹2,20,439.86 |
| 4,550 | ₹65.84605 | ₹2,99,599.53 |
| 6,500 | ₹63.91026 | ₹4,15,416.69 |