
S2-1R6F2 | |
|---|---|
DigiKey Part Number | 696-S2-1R6F2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2-1R6F2 |
Description | RES 1W SMD 2615 1.6 OHM 1% 20PPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ±1% 1W Chip Resistor |
Datasheet | Datasheet |
EDA/CAD Models | S2-1R6F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Size / Dimension | 0.260" L x 0.154" W (6.60mm x 3.90mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹81.03874 | ₹1,62,077.48 |