
S4-22RF1 | |
|---|---|
DigiKey Part Number | 696-S4-22RF1TR-ND - Tape & Reel (TR) 696-S4-22RF1CT-ND - Cut Tape (CT) 696-S4-22RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4-22RF1 |
Description | RES SMD 22 OHM 1% 2W 4525 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S4-22RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹226.44000 | ₹226.44 |
| 10 | ₹150.40200 | ₹1,504.02 |
| 25 | ₹129.82680 | ₹3,245.67 |
| 50 | ₹116.98580 | ₹5,849.29 |
| 100 | ₹106.04570 | ₹10,604.57 |
| 250 | ₹94.06940 | ₹23,517.35 |
| 500 | ₹86.57352 | ₹43,286.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹80.20519 | ₹80,205.19 |
| 2,000 | ₹74.79528 | ₹1,49,590.56 |
| 3,000 | ₹72.01756 | ₹2,16,052.68 |
| 5,000 | ₹68.87508 | ₹3,44,375.40 |
| 7,000 | ₹67.00260 | ₹4,69,018.20 |
| 10,000 | ₹65.17401 | ₹6,51,740.10 |