
S4-47RF1 | |
|---|---|
DigiKey Part Number | 696-S4-47RF1TR-ND - Tape & Reel (TR) 696-S4-47RF1CT-ND - Cut Tape (CT) 696-S4-47RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4-47RF1 |
Description | RES SMD 47 OHM 1% 2W 4525 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S4-47RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹252.53000 | ₹252.53 |
| 10 | ₹148.91100 | ₹1,489.11 |
| 25 | ₹122.26000 | ₹3,056.50 |
| 50 | ₹105.93380 | ₹5,296.69 |
| 100 | ₹92.29140 | ₹9,229.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹94.06940 | ₹23,517.35 |
| 500 | ₹86.57352 | ₹43,286.76 |
| 750 | ₹82.72184 | ₹62,041.38 |
| 1,250 | ₹78.36645 | ₹97,958.06 |
| 1,750 | ₹75.77034 | ₹1,32,598.10 |
| 2,500 | ₹73.23376 | ₹1,83,084.40 |