4.7 kOhms ±1% 4W Chip Resistor 8230 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5-4K7F1

DigiKey Part Number
696-S5-4K7F1TR-ND - Tape & Reel (TR)
696-S5-4K7F1CT-ND - Cut Tape (CT)
696-S5-4K7F1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5-4K7F1
Description
RES SMD 4.7K OHM 1% 4W 8230
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 4W Chip Resistor 8230 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
S5-4K7F1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
8230 J-Lead
Supplier Device Package
-
Size / Dimension
0.819" L x 0.296" W (20.80mm x 7.50mm)
Height - Seated (Max)
0.319" (8.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹147.58986₹73,794.93
1,000₹137.46240₹1,37,462.40
1,500₹132.26013₹1,98,390.20
2,500₹126.37662₹3,15,941.55
3,500₹122.87133₹4,30,049.66
5,000₹119.44656₹5,97,232.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹369.95000₹369.95
10₹249.08600₹2,490.86
25₹216.45240₹5,411.31
50₹195.97020₹9,798.51
100₹178.57230₹17,857.23
250₹159.51208₹39,878.02
Digi-Reel®
QuantityUnit PriceExt Price
1₹374.61000₹374.61
10₹222.99400₹2,229.94
25₹183.98640₹4,599.66
50₹160.01900₹8,000.95
100₹139.97470₹13,997.47
250₹118.38348₹29,595.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.