68 Ohms ±1% 4W Chip Resistor 8230 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5-68RF1

DigiKey Part Number
696-1267-2-ND - Tape & Reel (TR)
696-1267-1-ND - Cut Tape (CT)
696-1267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5-68RF1
Description
RES SMD 68 OHM 1% 4W 8230
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 4W Chip Resistor 8230 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
S5-68RF1 Models
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
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
8230 J-Lead
Supplier Device Package
-
Size / Dimension
0.819" L x 0.296" W (20.80mm x 7.50mm)
Height - Seated (Max)
0.319" (8.10mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹337.33000₹337.33
10₹227.00100₹2,270.01
25₹197.03240₹4,925.81
50₹178.22760₹8,911.38
100₹162.24610₹16,224.61
250₹144.74024₹36,185.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹133.79086₹66,895.43
1,000₹124.48811₹1,24,488.11
1,500₹119.71109₹1,79,566.64
2,500₹114.30717₹2,85,767.92
3,500₹111.08730₹3,88,805.55
5,000₹107.94219₹5,39,710.95
6,000₹106.43348₹6,38,600.88
Manufacturers Standard Package