
SM10-1KX | |
|---|---|
DigiKey Part Number | 696-1574-ND |
Manufacturer | |
Manufacturer Product Number | SM10-1KX |
Description | RES 1K OHM 0.01% 0.3W RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.3W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Non-Inductive, Safety |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 145°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.299" L x 0.102" W (7.60mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.344" (8.74mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹913.91000 | ₹913.91 |
| 10 | ₹631.42100 | ₹6,314.21 |
| 25 | ₹555.07600 | ₹13,876.90 |
| 50 | ₹507.25400 | ₹25,362.70 |
| 100 | ₹466.62420 | ₹46,662.42 |
| 300 | ₹414.37910 | ₹1,24,313.73 |
| 500 | ₹394.32218 | ₹1,97,161.09 |
| 1,000 | ₹370.69563 | ₹3,70,695.63 |