
UB3C-0R15F8-TR12 | |
|---|---|
DigiKey Part Number | 696-UB3C-0R15F8-TR12TR-ND - Tape & Reel (TR) 696-UB3C-0R15F8-TR12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UB3C-0R15F8-TR12 |
Description | RES 0.15 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3C-0R15F8-TR12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.350" L (4.00mm x 8.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹181.71000 | ₹181.71 |
| 10 | ₹120.48900 | ₹1,204.89 |
| 25 | ₹103.77200 | ₹2,594.30 |
| 50 | ₹93.29780 | ₹4,664.89 |
| 100 | ₹84.37990 | ₹8,437.99 |
| 250 | ₹74.62336 | ₹18,655.84 |
| 500 | ₹68.51408 | ₹34,257.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹63.32548 | ₹63,325.48 |
| 2,000 | ₹58.91685 | ₹1,17,833.70 |
| 3,000 | ₹56.65274 | ₹1,69,958.22 |
| 5,000 | ₹54.09186 | ₹2,70,459.30 |
| 7,000 | ₹52.56582 | ₹3,67,960.74 |
| 10,000 | ₹51.07525 | ₹5,10,752.50 |
| 12,000 | ₹50.36028 | ₹6,04,323.36 |