
UB3C-5RF1 | |
|---|---|
DigiKey Part Number | 696-1040-ND |
Manufacturer | |
Manufacturer Product Number | UB3C-5RF1 |
Description | RES 5 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3C-5RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.350" L (4.00mm x 8.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹176.12000 | ₹176.12 |
| 10 | ₹116.66900 | ₹1,166.69 |
| 25 | ₹100.41720 | ₹2,510.43 |
| 50 | ₹90.26000 | ₹4,513.00 |
| 100 | ₹81.62160 | ₹8,162.16 |
| 250 | ₹72.15204 | ₹18,038.01 |
| 500 | ₹66.22356 | ₹33,111.78 |
| 1,000 | ₹61.18593 | ₹61,185.93 |
| 5,000 | ₹52.22367 | ₹2,61,118.35 |