1.6 kOhms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB5C-1K6F8-TR12

DigiKey Part Number
696-UB5C-1K6F8TR-ND - Tape & Reel (TR)
696-UB5C-1K6F8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UB5C-1K6F8-TR12
Description
RES 1.6K OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
UB5C-1K6F8-TR12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.250" Dia x 0.500" L (6.40mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹137.92000₹137.92
10₹90.95000₹909.50
25₹78.09000₹1,952.25
50₹70.03860₹3,501.93
100₹63.17080₹6,317.08
250₹55.65068₹13,912.67
500₹50.94478₹25,472.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹46.94431₹46,944.31
2,000₹43.54629₹87,092.58
3,000₹41.80107₹1,25,403.21
5,000₹39.82676₹1,99,133.80
7,000₹38.65049₹2,70,553.43
10,000₹37.50131₹3,75,013.10
Manufacturers Standard Package