100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAR0603-100RB1

DigiKey Part Number
696-CAR0603-100RB1TR-ND - Tape & Reel (TR)
696-CAR0603-100RB1CT-ND - Cut Tape (CT)
696-CAR0603-100RB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAR0603-100RB1
Description
RES SMD 100 OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CAR0603-100RB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,980
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹12.30100₹123.01
25₹11.44320₹286.08
50₹10.79100₹539.55
100₹10.19450₹1,019.45
250₹9.47144₹2,367.86
500₹8.97008₹4,485.04
1,000₹8.51534₹8,515.34