
UB5C-33RF1 | |
|---|---|
DigiKey Part Number | 696-1081-ND |
Manufacturer | |
Manufacturer Product Number | UB5C-33RF1 |
Description | RES 33 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB5C-33RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹193.83000 | ₹193.83 |
| 10 | ₹128.50300 | ₹1,285.03 |
| 25 | ₹110.77960 | ₹2,769.49 |
| 50 | ₹99.65320 | ₹4,982.66 |
| 100 | ₹90.20400 | ₹9,020.40 |
| 250 | ₹79.84176 | ₹19,960.44 |
| 500 | ₹73.35602 | ₹36,678.01 |
| 1,000 | ₹67.84686 | ₹67,846.86 |
| 5,000 | ₹58.04463 | ₹2,90,223.15 |