UB5C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB5C-7R5F1

DigiKey Part Number
696-UB5C-7R5F1-ND
Manufacturer
Manufacturer Product Number
UB5C-7R5F1
Description
RES 7.5 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
UB5C-7R5F1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.250" Dia x 0.500" L (6.40mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹171.27000₹171.27
10₹113.41000₹1,134.10
25₹97.61400₹2,440.35
50₹87.76380₹4,388.19
100₹79.36910₹7,936.91
250₹70.17916₹17,544.79
500₹64.42878₹32,214.39
1,000₹59.54010₹59,540.10
5,000₹50.84447₹2,54,222.35
Manufacturers Standard Package