150 Ohms ±0.1% 6W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USS 2-T220 150.00 OHM 0.1% 3PPM

DigiKey Part Number
USS2-T220150.00OHM0.1%3PPM-ND
Manufacturer
Manufacturer Product Number
USS 2-T220 150.00 OHM 0.1% 3PPM
Description
RES SMD 150 OHM 0.1% 6W D2PAK
Customer Reference
Detailed Description
150 Ohms ±0.1% 6W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±3ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.500" L x 0.400" W (12.70mm x 10.16mm)
Tolerance
Height - Seated (Max)
0.161" (4.10mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.