
UV7-9R4J1 | |
|---|---|
DigiKey Part Number | 696-UV7-9R4J1-ND |
Manufacturer | |
Manufacturer Product Number | UV7-9R4J1 |
Description | RES CERM WW RAD 7W 9.4 OHM 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.4 Ohms ±5% 7W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UV7-9R4J1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.520" L x 0.319" W (13.20mm x 8.10mm) | |
Height - Seated (Max) | 1.583" (40.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | ₹95.65210 | ₹80,347.76 |