


BRS100-10RJ8 | |
|---|---|
DigiKey Part Number | 696-1882-ND |
Manufacturer | |
Manufacturer Product Number | BRS100-10RJ8 |
Description | RES CHAS MNT 10 OHM 5% 100W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 100W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BRS100-10RJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Metal Clad | |
Temperature Coefficient | 260ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 3.543" L x 3.150" W (90.00mm x 80.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,190.69000 | ₹3,190.69 |
| 10 | ₹2,294.23900 | ₹22,942.39 |
| 25 | ₹2,052.14200 | ₹51,303.55 |
| 50 | ₹1,900.67760 | ₹95,033.88 |
| 100 | ₹1,772.02500 | ₹1,77,202.50 |
| 250 | ₹1,631.20976 | ₹4,07,802.44 |
| 500 | ₹1,543.18626 | ₹7,71,593.13 |