100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Non-Magnetic Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHR0805H-100KJ8

DigiKey Part Number
696-1604-2-ND - Tape & Reel (TR)
696-1604-1-ND - Cut Tape (CT)
696-1604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHR0805H-100KJ8
Description
RES SMD 100K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Non-Magnetic Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHR0805H-100KJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Magnetic
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 300°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹148.17000₹148.17
10₹99.15000₹991.50
25₹87.96760₹2,199.19
50₹81.51920₹4,075.96
100₹76.41250₹7,641.25
250₹71.21276₹17,803.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹68.20470₹34,102.35
1,000₹65.80795₹65,807.95
1,500₹64.63940₹96,959.10
2,500₹63.37244₹1,58,431.10
3,500₹62.64708₹2,19,264.78
5,000₹61.96030₹3,09,801.50
6,000₹61.63897₹3,69,833.82
12,000₹60.57936₹7,26,952.32
12,500₹60.52386₹7,56,548.25
Manufacturers Standard Package