
MS-1 0.030 OHM 3% | |
|---|---|
DigiKey Part Number | MS-1-0.030H-ND |
Manufacturer | |
Manufacturer Product Number | MS-1 0.030 OHM 3% |
Description | RES 0.03 OHM 3% 1W AXIAL |
Customer Reference | |
Detailed Description | 30 mOhms ±3% 1W Through Hole Resistor Axial Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MS-1 0.030 OHM 3% Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |