500 µOhms ±0.25% 20W Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 µOhms ±0.25% 20W Metal Element Chassis Mount Resistor
RSB-200-100
RSB-200-100

RSB-200-100

DigiKey Part Number
118-RSB-200-100-ND
Manufacturer
Manufacturer Product Number
RSB-200-100
Description
RES CHAS MNT 500 UOHM .25% 20W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 µOhms ±0.25% 20W Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RSB-200-100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
500 µOhms
Tolerance
±0.25%
Power (Watts)
20W
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
-40°C ~ 60°C
Features
Current Sense, Pulse Withstanding
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
1.750" L x 3.260" W (44.45mm x 82.80mm)
Height - Seated (Max)
1.650" (41.90mm)
Lead Style
M4 Threaded
Package / Case
Rectangular Case
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,060.11000₹4,060.11
10₹2,942.62800₹29,426.28
25₹2,640.89120₹66,022.28
50₹2,452.15240₹1,22,607.62
100₹2,291.85380₹2,29,185.38
250₹2,116.43296₹5,29,108.24
Manufacturers Standard Package