
RSJ-2000-50 | |
|---|---|
DigiKey Part Number | 118-RSJ-2000-50-ND |
Manufacturer | |
Manufacturer Product Number | RSJ-2000-50 |
Description | RES CHAS MNT 25 UOHM 0.25% |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 25 µOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 25 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | 30°C ~ 70°C | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 9.625" L x 4.000" W (244.48mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | 4-Terminal | |
Package / Case | Rectangular Case - Open | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,554.85000 | ₹21,554.85 |
| 10 | ₹16,528.40100 | ₹1,65,284.01 |
| 25 | ₹15,173.06640 | ₹3,79,326.66 |
| 50 | ₹14,325.80060 | ₹7,16,290.03 |
