RTD 6000ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTDW3R-100RF8

DigiKey Part Number
696-1971-ND
Manufacturer
Manufacturer Product Number
RTDW3R-100RF8
Description
SENSOR RTD 100OHM RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RTD 6000ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riedon products by Bourns
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±1%
RTD Material
-
Operating Temperature
0°C ~ 100°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
6000ppm/°C
Current
7 mA
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,123.82000₹1,123.82
5₹1,019.64200₹5,098.21
10₹980.78300₹9,807.83
25₹934.46920₹23,361.73
50₹902.80460₹45,140.23
100₹873.75850₹87,375.85
500₹815.24144₹4,07,620.72
1,000₹793.42567₹7,93,425.67
Manufacturers Standard Package