



SSA-2-250A | |
|---|---|
DigiKey Part Number | 696-SSA-2-250A-ND |
Manufacturer | |
Manufacturer Product Number | SSA-2-250A |
Description | CURRENT SENSOR SHUNT 250A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 250A 1 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | 300kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.2% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 1.6µs | |
Current - Supply (Max) | 40mA (Typ) | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,363.33000 | ₹9,363.33 |
| 10 | ₹6,980.09700 | ₹69,800.97 |
| 25 | ₹6,336.83440 | ₹1,58,420.86 |
| 50 | ₹5,934.62500 | ₹2,96,731.25 |
| 100 | ₹5,593.08900 | ₹5,59,308.90 |







