
RSA5065-TG | |
|---|---|
DigiKey Part Number | 2211-RSA5065-TG-ND |
Manufacturer | |
Manufacturer Product Number | RSA5065-TG |
Description | 6.5GHs Real-Time Spectrum Analyz |
Customer Reference | |
Detailed Description | 9kHz ~ 6.5GHz Bench Spectrum Analyzer +30dBm Hold, Max, Min, Ave, USB Port AC Adapter, Antenna, Cable, Software |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spectrum Analyzer | |
Style | Bench | |
Frequency Range | 9kHz ~ 6.5GHz | |
Amplitude (Level) Range | +30dBm | |
Features | Hold, Max, Min, Ave, USB Port | |
Includes | AC Adapter, Antenna, Cable, Software |