
2482210 | |
|---|---|
DigiKey Part Number | 5385-2482210-ND |
Manufacturer | |
Manufacturer Product Number | 2482210 |
Description | INTERFACE EXT WALLCNCT USB 500MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,080.56000 | ₹29,080.56 |
| 10 | ₹24,722.99100 | ₹2,47,229.91 |
| 25 | ₹23,177.63200 | ₹5,79,440.80 |