
7077000 | |
|---|---|
DigiKey Part Number | 5385-7077000-ND |
Manufacturer | |
Manufacturer Product Number | 7077000 |
Description | CBL CLAMPS FOR 6 - 14 MM 1=25PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Strain Relief Silver DIN Rail 0.236" ~ 0.551" (6.00mm ~ 14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Clamp, Strain Relief | |
Type Attributes | Round, Saddle Clamp, Screw Locking | |
Opening Size | 0.236" ~ 0.551" (6.00mm ~ 14.00mm) | |
Mounting Type | DIN Rail | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,721.30000 | ₹16,721.30 |
| 10 | ₹14,214.96500 | ₹1,42,149.65 |
| 25 | ₹13,326.12000 | ₹3,33,153.00 |
| 50 | ₹12,690.98280 | ₹6,34,549.14 |