SM-RVT50HQSNWC00-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM-RVT50HQSNWC00-B
SM-RVT50HQSNWC00-B

SM-RVT50HQSNWC00-B V1.1A

DigiKey Part Number
5436-SM-RVT50HQSNWC00-BV1.1A-ND
Manufacturer
Manufacturer Product Number
SM-RVT50HQSNWC00-B V1.1A
Description
GRAPHIC DISPLAY TFT RGB 5"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 5" (127.00mm) 800 x 480 (WVGA)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
108.00mm W x 64.80mm H
Backlight
-
Dot Pixels
800 x 480 (WVGA)
Interface
-
Controller Type
STM32U5
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.14mm W x 0.14mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹14,005.63000₹14,005.63
Manufacturers Standard Package