
100328DC | |
|---|---|
DigiKey Part Number | 2156-100328DC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100328DC |
Description | IC XLTR MS BIDIR 24-CERDIP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 8 Circuit 1 Channel 24-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 8 | |
Channels per Circuit | 1 | |
Input Signal | ECL, TTL | |
Output Signal | ECL, TTL | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.400", 10.16mm) | |
Supplier Device Package | 24-CERDIP | |
Base Product Number |
| Bulk: | 395 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | ₹1,042.75148 | ₹28,154.29 |