IGBT 500 V 10 A 60 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGTP10N50E1

DigiKey Part Number
2156-HGTP10N50E1-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HGTP10N50E1
Description
IGBT 500V 10A TO-220-3
Customer Reference
Detailed Description
IGBT 500 V 10 A 60 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
500 V
Current - Collector (Ic) (Max)
10 A
Current - Collector Pulsed (Icm)
17.5 A
Vce(on) (Max) @ Vge, Ic
3.2V @ 20V, 17.5A
Power - Max
60 W
Switching Energy
-
Input Type
Standard
Gate Charge
19 nC
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,643
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:14643
All prices are in INR
Bulk
QuantityUnit PriceExt Price
125₹223.64640₹27,955.80