
25EMPPC750CBUF166Z | |
|---|---|
DigiKey Part Number | 2156-25EMPPC750CBUF166Z-ND |
Manufacturer | IBM |
Manufacturer Product Number | 25EMPPC750CBUF166Z |
Description | IC MPU 166MHZ 360CBGA |
Customer Reference | |
Detailed Description | PowerPC 750 Microprocessor IC - 1 Core 166MHz 360-CBGA (25x25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IBM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | PowerPC 750 | |
Number of Cores/Bus Width | 1 Core | |
Speed | 166MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 360-BCBGA | |
Supplier Device Package | 360-CBGA (25x25) | |
Additional Interfaces | - |
| Bulk: | 62600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹8,066.18000 | ₹24,198.54 |