
28C64AX-15B/UC | |
|---|---|
DigiKey Part Number | 2156-28C64AX-15B/UC-ND |
Manufacturer | |
Manufacturer Product Number | 28C64AX-15B/UC |
Description | IC EEPROM 64KBIT PARALLEL |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 150 ns |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 8K x 8 |
Packaging Bulk | Memory Interface Parallel |
Part Status Active | Write Cycle Time - Word, Page 1ms |
DigiKey Programmable Not Verified | Access Time 150 ns |
Memory Type Non-Volatile | Voltage - Supply 4.5V ~ 5.5V |
Memory Format | Base Product Number |
Technology EEPROM |
| Bulk: | 42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₹2,293.30750 | ₹27,519.69 |