Image for 2SB1131S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1131S

DigiKey Part Number
2156-2SB1131S-ND
Manufacturer
Manufacturer Product Number
2SB1131S
Description
TRANS PNP 20V 5A 3-MP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 5 A 320MHz 1 W Through Hole 3-MP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 500mA, 2V
Packaging
Bulk
Power - Max
1 W
Part Status
Active
Frequency - Transition
320MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
5 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
20 V
Package / Case
TO-226-3, TO-92-3 Long Body
Vce Saturation (Max) @ Ib, Ic
500mV @ 60mA, 3A
Supplier Device Package
3-MP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,626
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹9,072.96 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:23626
All prices are in INR
Bulk
QuantityUnit PriceExt Price
865₹33.07850₹28,612.90