Bipolar (BJT) Transistor NPN 25 V 700 mA 170MHz 600 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2001-A

DigiKey Part Number
2156-2SC2001-A-ND
Manufacturer
Manufacturer Product Number
2SC2001-A
Description
TRANS NPN 25V 0.7A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 700 mA 170MHz 600 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 100mA, 1V
Packaging
Bulk
Power - Max
600 mW
Part Status
Active
Frequency - Transition
170MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
700 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
25 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
600mV @ 70mA, 700mA
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52,88,354
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5288354
All prices are in INR
Bulk
QuantityUnit PriceExt Price
922₹30.75138₹28,352.77