
54185AJ/B | |
---|---|
DigiKey Part Number | 2156-54185AJ/B-ND |
Manufacturer | |
Manufacturer Product Number | 54185AJ/B |
Description | BINARY TO BCD CONVERTERS |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 6 Bit Positive Edge 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Reset | - | |
Timing | - | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |